
Dual output DC-DC converter module, providing 5V and -5V fixed outputs, each with 100mA maximum current. Features 81% efficiency and 1kV isolation voltage. Operates from a 4.5V to 5.5V input, delivering up to 970mW total output power. Includes over-temperature and short-circuit protection. Packaged in a 7-pin PDIP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DCP010505DBP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DCP010505DBP technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Efficiency | 81% |
| Features | OTP, SCP |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 970mW |
| Max Output Voltage | 5.75V |
| Min Output Voltage | 4.25V |
| Max Power Dissipation | 220mW |
| Nominal Output Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Type | Fixed |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 22mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP01B |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP010505DBP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
