
1W isolated unregulated DC/DC converter in a 7-SOP SMD/SMT package. Features dual 5V and -5V outputs, each capable of 100mA. Operates with an input voltage range of 4.5V to 5.5V, delivering a 1W output power. Achieves 81% efficiency and includes over-temperature protection (OTP) and short-circuit protection (SCP). With 1kV isolation voltage and an operating temperature range of -40°C to 100°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments DCP010505DBP-U/7E4 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Efficiency | 81% |
| Features | OTP, SCP |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.75V |
| Min Output Voltage | 4.25V |
| Max Power Dissipation | 220mW |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5.75V |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Quiescent Current | 22mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCP01B |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP010505DBP-U/7E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
