
1W, 2-output DC-DC converter module in a plastic SOP package. Features dual outputs with 100mA current capability each, and adjustable output voltages ranging from 4.25V to 5.75V. Operates with an input voltage range of 4.5V to 5.5V, delivering up to 1W of isolated power. This RoHS compliant module offers a wide operating temperature range of -40°C to 100°C.
Sign in to ask questions about the Texas Instruments DCP010505DBP-UE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DCP010505DBP-UE4 technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Height | 5.33mm |
| Lead Free | Contains Lead |
| Length | 18.7mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.75V |
| Min Output Voltage | 4.25V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 5.75V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 22mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCP010505DB |
| Voltage - Output 1 | 5.75V |
| Voltage - Output 2 | -5V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP010505DBP-UE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
