Miniature 5V Input, 1W Isolated Unregulated DC/DC Converters 7-PDIP
Sign in to ask questions about the Texas Instruments DCP010505P-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DCP010505P-U technical specifications.
| Package/Case | PDIP |
| Height | 5.33mm |
| Lead Free | Contains Lead |
| Length | 18.7mm |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DCP010505P-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.