
DC-DC Controller & Regulator module featuring a 5V input, 12V fixed output, and 83mA maximum output current. Delivering up to 1W of output power with 85% efficiency, this component offers 1kV isolation and operates within a -40°C to 100°C temperature range. Integrated protection includes OTP and SCP. Packaged in a 7-pin SOP, it measures 0.78 inches in length, 0.33 inches in width, and 0.21 inches in height.
Texas Instruments DCP010512BP-U technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 83mA |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 970mW |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 11.4V |
| Max Power Dissipation | 348mW |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 29mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP01B |
| Voltage - Output 1 | 12V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP010512BP-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
