
Dual output DC-DC converter module, featuring fixed 12V and -12V outputs with 41mA and 40mA current capabilities respectively. This isolated power management IC operates from a 4.5V to 5.5V input, delivering up to 0.97W total output power with 82% efficiency. Integrated protection includes over-temperature (OTP) and short-circuit (SCP). The component is housed in a 7-pin SOP package, offering 1kV isolation and operating across a -40°C to 100°C temperature range.
Texas Instruments DCP010512DBP-U technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 41mA |
| Current - Output 2 | 40mA |
| Efficiency | 82% |
| Features | OTP, SCP |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41mA |
| Max Output Power | 970mW |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 11.4V |
| Max Power Dissipation | 960mW |
| Nominal Output Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 41mA |
| Output Power | 1W |
| Output Type | Fixed |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP01B |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP010512DBP-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
