
1W isolated unregulated DC/DC converter in a 7-SOP package. Features dual 15V outputs with a maximum output current of 33mA and 30mA respectively. Operates with an input voltage range of 4.5V to 5.5V, achieving 85% efficiency. Includes over-temperature protection (OTP) and short-circuit protection (SCP). Rated for operation from -40°C to 100°C with 1kV isolation voltage.
Texas Instruments DCP010515DBP-U technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 33mA |
| Current - Output 2 | 30mA |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 970mW |
| Max Output Voltage | 15.75V |
| Min Output Voltage | 14.25V |
| Max Power Dissipation | 1W |
| Number of Outputs | 2 |
| Output Current | 33A |
| Output Power | 1W |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 42mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP01B |
| Topology | Push-Pull |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP010515DBP-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
