
1W isolated unregulated DC/DC converter in a 7-SOP package. Features dual outputs with nominal voltages of 12V and -12V, each capable of delivering up to 41mA. Operates with an input voltage range of 13.5V to 16.5V and offers 1kV isolation. Achieves 78% efficiency at 800kHz switching frequency, with built-in over-temperature protection (OTP) and short-circuit protection (SCP). Suitable for operation between -40°C and 100°C.
Texas Instruments DCP011512DBP-U technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 41mA |
| Current - Output 2 | 40mA |
| Depth | 19.69mm |
| Efficiency | 78% |
| Features | OTP, SCP |
| Frequency | 800kHz |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41mA |
| Max Output Power | 1W |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 11.4V |
| Max Power Dissipation | 456mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 41mA |
| Output Power | 1W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 19mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP01B |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP011512DBP-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
