
1W isolated unregulated DC/DC converter in a 7-SOP package. Features dual 15V outputs, each with 33mA maximum output current and 15V nominal output voltage. Operates with input voltages from 13.5V to 16.5V DC, providing 1kV isolation voltage. Achieves 80% efficiency and includes over-temperature protection (OTP) and short-circuit protection (SCP). Suitable for operation across a -40°C to 100°C temperature range.
Sign in to ask questions about the Texas Instruments DCP011515DBP-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DCP011515DBP-U technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 39mA |
| Current - Output 2 | 39mA |
| Depth | 19.69mm |
| Efficiency | 80% |
| Features | OTP, SCP |
| Height | 5.33mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Output Voltage | 15.75V |
| Min Output Voltage | 14.25V |
| Max Power Dissipation | 600mW |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Type | Fixed |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP01B |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 7.611mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP011515DBP-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
