
1W isolated unregulated DC/DC converter, featuring dual outputs of 15V and -15V, each with a maximum output current of 33mA. This board mount component operates with an 80% efficiency and a switching frequency of 800kHz. It offers 1kV isolation voltage and protection features including OTP and SCP. Designed for surface mount technology, it operates within a wide temperature range of -40°C to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DCP011515DBP-U/700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 33mA |
| Current - Output 2 | 30mA |
| Efficiency | 80% |
| Features | OTP, SCP |
| Frequency | 800kHz |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15.75V |
| Min Output Voltage | 14.25V |
| Max Power Dissipation | 1W |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15.8V |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCP01B (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP011515DBP-U/700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
