
1W isolated unregulated DC/DC converter in a 7-SOP package. Features 5V fixed output voltage, 200mA output current, and 1kV isolation voltage. Operates with input voltage range of 21.6V to 26.4V, delivering up to 1W of power. Includes over-temperature protection (OTP) and short-circuit protection (SCP). Operating temperature range from -40°C to 100°C.
Texas Instruments DCP012405BP-U technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 200mA |
| Depth | 19.69mm |
| Efficiency | 77% |
| Features | OTP, SCP |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage (DC) | 5V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 70mW |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 14mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP01B |
| Supply Current | 14mA |
| Topology | Push-Pull |
| Voltage - Output 1 | 5V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP012405BP-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
