The DCP012405P DC/DC converter from Texas Instruments features a single output voltage of 5V. It is packaged in a PDIP package with dimensions of 5.33mm in height, 18.7mm in length, and 6.1mm in width. The converter is available in quantities of 25 and is packaged in rail/Tube packaging. It is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Texas Instruments DCP012405P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DCP012405P technical specifications.
| Package/Case | PDIP |
| Height | 5.33mm |
| Lead Free | Contains Lead |
| Length | 18.7mm |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DCP012405P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.