
2W isolated unregulated DC/DC converter in a 12-SOP package. Features 7V fixed output voltage with 286mA maximum output current, delivering 2W of power. Operates with input voltage ranging from 4.5V to 5.5V, offering 1kV isolation voltage. Achieves 81% efficiency and operates across a temperature range of -40°C to 85°C. Includes over-temperature protection (OTP) and is RoHS compliant.
Texas Instruments DCP020507U technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 286mA |
| Efficiency | 81% |
| Features | OTP |
| Height | 0.1inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.71inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 286mA |
| Max Output Power | 2W |
| Max Output Voltage | 7.35V |
| Min Output Voltage | 6.65V |
| Max Power Dissipation | 140mW |
| Nominal Output Voltage | 7V |
| Number of Outputs | 1 |
| Output Current | 286mA |
| Output Power | 2W |
| Output Type | Fixed |
| Output Voltage | 7V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP02 |
| Voltage - Output 1 | 7V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP020507U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
