
2W isolated unregulated DC/DC converter in a PDIP package, offering a 9V nominal output voltage with a 222mA maximum output current. Features 1kV isolation voltage, 800kHz switching frequency, and an efficiency of 82%. Operates within a -40°C to 85°C temperature range and accepts an input voltage from 4.5V to 5.5V. RoHS compliant and lead-free.
Texas Instruments DCP020509P technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 222mA |
| Efficiency | 82% |
| Features | OTP |
| Frequency | 800kHz |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Voltage | 9.45V |
| Min Output Voltage | 8.55V |
| Max Power Dissipation | 207mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 222mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 23mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP02 |
| Termination | Through Hole |
| Voltage - Output 1 | 9V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP020509P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
