
2W DC-DC Controller & Regulator module featuring dual 15V and -15V fixed outputs. Delivers 66mA to the first output and 60mA to the second, with a maximum combined output current of 66mA. Achieves 85% efficiency and operates from a 4.5V to 5.5V input range. Includes over-temperature protection (OTP) and 1kV isolation. Packaged in a 12-pin SOP with dimensions of 0.71" L x 0.3" W x 0.1" H.
Texas Instruments DCP020515DU technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 66mA |
| Current - Output 2 | 60mA |
| Efficiency | 85% |
| Features | OTP |
| Height | 0.1inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.71inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 2W |
| Max Output Voltage | 15.75V |
| Min Output Voltage | 14.25V |
| Max Power Dissipation | 810mW |
| Nominal Output Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 66mA |
| Output Power | 2W |
| Output Type | Fixed |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Quiescent Current | 27mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP02 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP020515DU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
