
2W isolated unregulated DC/DC converter in a 12-SOP package. Features dual outputs with ±15V nominal voltage, delivering up to 66mA and 60mA respectively. Operates from a 4.5V to 5.5V input range with 1kV isolation voltage and 85% efficiency. Suitable for -40°C to 85°C ambient temperatures, with over-temperature protection (OTP).
Sign in to ask questions about the Texas Instruments DCP020515DU/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DCP020515DU/1K technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 66mA |
| Current - Output 2 | 60mA |
| Efficiency | 85% |
| Features | OTP |
| Height | 0.1inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.71inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15.75V |
| Min Output Voltage | 14.25V |
| Max Power Dissipation | 810mW |
| Number of Outputs | 2 |
| Output Current | 66mA |
| Output Power | 2W |
| Output Voltage | 15.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 27mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCP02 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP020515DU/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
