
2W isolated unregulated DC/DC converter in a 12-SOP package. Features 5V fixed output voltage with 400mA maximum output current, operating from a 10.8V to 13.2V input range. Achieves 83% efficiency at 800kHz switching frequency, with 1kV isolation voltage and thermal overload protection (OTP). Suitable for operation between -40°C and 85°C, this RoHS compliant component is designed for surface mount termination.
Texas Instruments DCP021205U technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 400mA |
| Efficiency | 83% |
| Features | OTP |
| Frequency | 800kHz |
| Height | 0.1inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.71inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 70mW |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Quiescent Current | 14mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP02 |
| Termination | SMD/SMT |
| Voltage - Output 1 | 5V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP021205U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
