
2W DC-DC converter module with dual 12V and -12V fixed outputs. Features 88% efficiency, 1kV isolation voltage, and over-temperature protection (OTP). Operates from a 10.8V to 13.2V input, delivering up to 83mA per output. Packaged in a 7-pin PDIP with a 2W maximum output power.
Sign in to ask questions about the Texas Instruments DCP021212DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DCP021212DP technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 83mA |
| Current - Output 2 | 80mA |
| Efficiency | 88% |
| Features | OTP |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 11.4V |
| Max Power Dissipation | 384mW |
| Nominal Output Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Power | 2W |
| Output Type | Fixed |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP02 |
| Thickness | 3.94mm |
| Topology | Boost, Push-Pull |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP021212DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
