2-OUTPUT 2W DC-DC UNREG PWR SUPPLY MODULE, PLASTIC, DIP-14/7
Texas Instruments DCP022412DP technical specifications.
| Package/Case | PDIP |
| Efficiency | 83% |
| Features | OTP |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Contains Lead |
| Length | 0.78inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 456mW |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DCP02 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.33inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DCP022412DP to view detailed technical specifications.
No datasheet is available for this part.