
2W, 2-output DC-DC converter module featuring fixed 15V and -15V outputs. This isolated power management IC operates from a 4.5V to 26.4V input range, delivering up to 66mA per output. With 1kV isolation voltage and 79% efficiency, it offers thermal overload protection (OTP) and is housed in a 12-pin SOP package. Ideal for applications requiring dual, isolated voltage rails.
Sign in to ask questions about the Texas Instruments DCP022415DU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DCP022415DU technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 16mA |
| Current - Output 2 | 16mA |
| Depth | 18.1mm |
| Efficiency | 79% |
| Features | OTP |
| Height | 0.1inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.71inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 2W |
| Max Output Voltage | 15.75V |
| Min Output Voltage | 14.25V |
| Max Power Dissipation | 480mW |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Type | Fixed |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP02 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP022415DU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
