
2W isolated unregulated DC/DC converter in a 12-SOP package. Features 1kV isolation voltage, 79% efficiency, and OTP protection. Operates from a 21.6V to 26.4V input, providing dual outputs of 15V and -15V, each with a maximum current of 66mA. Suitable for operation between -40°C and 85°C. RoHS compliant and lead-free.
Texas Instruments DCP022415DU/1K technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 66mA |
| Current - Output 2 | 60mA |
| Efficiency | 79% |
| Features | OTP |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15.75V |
| Min Output Voltage | 14.25V |
| Max Power Dissipation | 2W |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 15.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCP02 (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP022415DU/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
