
1W isolated regulated DC/DC converter in a PDIP package. Features 5V fixed output voltage with 200mA maximum output current. Operates from a 4.5V to 5.5V input voltage range and provides 1kV isolation. Includes over-temperature protection (OTP) and short-circuit protection (SCP). Extended operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DCR010505P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DCR010505P technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 200mA |
| Features | OTP, SCP |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 4.9V |
| Max Power Dissipation | 1W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCR01 |
| Voltage - Output 1 | 5V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCR010505P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
