
Miniature, 1W isolated regulated DC/DC converter in a 12-SOP package. Features include 5V fixed output voltage, 200mA output current, and 1kV isolation voltage. Operates with a 4.5V to 5.5V input voltage range and offers over-temperature protection (OTP) and short-circuit protection (SCP). Designed for board mounting, this component is RoHS compliant and operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DCR010505U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DCR010505U technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 200mA |
| Features | OTP, SCP |
| Height | 0.1inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 4.9V |
| Max Power Dissipation | 1W |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Quiescent Current | 25mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCR01 |
| Thickness | 2.3mm |
| Topology | Boost |
| Voltage - Output 1 | 5V |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCR010505U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
