
2W isolated, regulated DC/DC converter in a 10-SOP package. Features include 5V output voltage, 400mA maximum output current, and 1kV isolation voltage. Operates with input voltages from 21.6V to 26.4V, offering thermal overload and short-circuit protection. This RoHS compliant component is supplied in tape and reel packaging.
Texas Instruments DCR022405P-U/700 technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 400mA |
| Features | OTP, SCP |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 4.9V |
| Max Power Dissipation | 2W |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCR02 |
| Voltage - Output 1 | 5V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCR022405P-U/700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.