
Isolated, unregulated DC/DC converter with 1W output power and 100mA output current. Features 1.5kV isolation voltage, fixed 5V and -5V outputs, and operates from a 4.5V to 5.5V input. Boasts 80% efficiency and protection against over-temperature (OTP) and short-circuit (SCP). Packaged in a compact SOP form factor, measuring 0.78 x 0.33 x 0.21 inches, with an operating temperature range of -40°C to 85°C.
Texas Instruments DCV010505DP-U technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 6.61mm |
| Efficiency | 80% |
| Features | OTP, SCP |
| Height | 0.21inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 970mW |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 1W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Type | Fixed |
| Output Voltage | -5.25V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 23mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCV01 |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCV010505DP-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
