
1W isolated unregulated DC/DC converter in a PDIP package. Features 5V fixed output voltage, 200mA output current, and 78% efficiency. Operates with input voltage range of 4.5V to 5.5V. Offers 1500Vrms isolation voltage and includes OTP and SCP protection. Suitable for operation from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DCV010505P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DCV010505P technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 200mA |
| Efficiency | 78% |
| Features | OTP, SCP |
| Height | 0.21inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCV01 |
| Topology | Push-Pull |
| Voltage - Output 1 | 5V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCV010505P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
