1W isolated unregulated DC/DC converter in a 7-SOP SMD/SMT package. Features 1500Vrms isolation, 4.5V to 5.5V input voltage range, and 5V output voltage with 200mA maximum output current. Offers 78% efficiency, over-temperature protection (OTP), and short-circuit protection (SCP). Operates from -40°C to 85°C with a 1W maximum power dissipation. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DCV010505P-U/700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Efficiency | 78% |
| Features | OTP, SCP |
| Height | 0.21inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCV01 (1W) |
| Voltage - Output 1 | 5V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCV010505P-U/700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
