
The DC/DC converter is a single-output device with a maximum output current of 200mA and a maximum output voltage of 5.25V. It operates over a temperature range of -40°C to 85°C and is available in a SOP package. The device is RoHS compliant and is packaged in tape and reel quantities of 700. The converter has a quiescent current of 20mA and a maximum input voltage of 5.5V.
Sign in to ask questions about the Texas Instruments DCV010505P-U/700E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DCV010505P-U/700E4 technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 200mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.75V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCV010505 |
| Voltage - Output 1 | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCV010505P-U/700E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
