
1W isolated unregulated DC/DC converter featuring 1.5kV isolation voltage and dual 12V outputs. Delivering 41mA output current per channel, this PDIP package converter operates with 82% efficiency from a 4.5V to 5.5V input. Integrated OTP and SCP protection, 800kHz switching frequency, and a wide operating temperature range of -40°C to 85°C ensure reliable performance.
Texas Instruments DCV010512DP technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 41mA |
| Current - Output 2 | 40mA |
| Efficiency | 82% |
| Features | OTP, SCP |
| Frequency | 800kHz |
| Height | 0.21inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41mA |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 11.4V |
| Max Power Dissipation | 1W |
| Number of Outputs | 2 |
| Output Current | 41mA |
| Output Power | 1W |
| Output Type | Fixed |
| Output Voltage | 12.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCV01 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCV010512DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
