
1W, 2-output, board mount DC-DC converter module with 4.5V to 5.5V input voltage range. Features 12V and -12V outputs, each capable of 41mA, and 1.5kV isolation voltage. Achieves 82% efficiency and includes over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in an SMD/SMT plastic SO-14 case, this module operates from -40°C to 85°C.
Texas Instruments DCV010512DP-U/700 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 41mA |
| Current - Output 2 | 40mA |
| Efficiency | 82% |
| Features | OTP, SCP |
| Height | 0.21inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 0.78inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41mA |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 11.4V |
| Max Power Dissipation | 1W |
| Number of Outputs | 2 |
| Output Current | 41mA |
| Output Power | 1W |
| Output Voltage | 12.6V |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCV01 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCV010512DP-U/700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
