
1W isolated unregulated DC/DC converter featuring dual 12V outputs, each with a maximum current of 41mA. This 7-SOP SMD/SMT component offers 1500Vrms isolation and operates within a wide temperature range of -40°C to 85°C. Key features include over-temperature protection (OTP) and short-circuit protection (SCP), with an efficiency of 78% at an 800kHz switching frequency. The compact design measures 0.78 inches in length, 0.33 inches in width, and 0.21 inches in height, making it suitable for board-mount applications.
Texas Instruments DCV011512DP-U technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 41mA |
| Current - Output 2 | 40mA |
| Efficiency | 78% |
| Features | OTP, SCP |
| Frequency | 800kHz |
| Height | 0.21inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41mA |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 11.4V |
| Max Power Dissipation | 1W |
| Number of Outputs | 2 |
| Output Current | 41mA |
| Output Power | 1W |
| Output Voltage | 12.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 19mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCV01 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCV011512DP-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
