
1W isolated unregulated DC/DC converter in a 7-SOP package. Features 1.5kV isolation voltage and dual outputs with voltages of 15V and -15V. Operates with an input voltage range of 21.6V to 26.4V, delivering up to 33mA output current. Achieves 76% efficiency at 800kHz switching frequency, with OTP and SCP protection. Suitable for operation between -40°C and 85°C.
Texas Instruments DCV012415DP-U technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 33mA |
| Current - Output 2 | 30mA |
| Efficiency | 76% |
| Features | OTP, SCP |
| Frequency | 800kHz |
| Height | 0.21inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15.75V |
| Min Output Voltage | 14.25V |
| Max Power Dissipation | 1W |
| Number of Outputs | 2 |
| Output Current | 30mA |
| Output Power | 1W |
| Output Type | Fixed |
| Output Voltage | 14.2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 17mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCV01 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCV012415DP-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.