
1W DC-DC converter with dual +/-15V outputs, delivering up to 33mA on output 1 and 30mA on output 2. Features include over-temperature protection (OTP) and short-circuit protection (SCP), operating with 76% efficiency at an 800kHz switching frequency. This SMD/SMT component offers 1.5kV isolation voltage and is RoHS compliant, packaged on a tape and reel. Input voltage range is 21.6V to 26.4V, with output voltage adjustable between +/-14.25V and +/-15.75V.
Texas Instruments DCV012415DP-U/700 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 33mA |
| Current - Output 2 | 30mA |
| Efficiency | 76% |
| Features | OTP, SCP |
| Frequency | 800kHz |
| Height | 0.21inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15.75V |
| Min Output Voltage | 14.25V |
| Max Power Dissipation | 1W |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 17mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCV01 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCV012415DP-U/700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.