The DDC1128ZKLT is a 192-pin LFBGA analog-to-digital converter with a 20-bit resolution. It operates over a commercial temperature range of 0 to 70°C. The device has a nominal supply voltage of 5V. It is a proprietary method converter type with a JEDEC package code of S-PBGA-B192. The device measures 9mm in width and length, with a pin count of 192 and a terminal position at the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DDC1128ZKLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 192 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B192 |
| Width | 9 |
| Length | 9 |
| Pin Count | 192 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 20 |
| Converter Type | ADC, PROPRIETARY METHOD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DDC1128ZKLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.