
Dual current input 20-bit analog-to-digital converter featuring a 2 kS/s conversion rate and SPI interface. This 2-channel ADC offers a 20-bit resolution with single-ended input type. Operating voltage range is 4.75V to 5.25V, with a nominal supply current of 14.8mA. Packaged in a 28-SOIC, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments DDC112U/1K technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 2KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 14.8mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 80mW |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 3000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DDC112U/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
