
2-channel, 20-bit delta-sigma Analog-to-Digital Converter (ADC) with serial access. Features a 2 kS/s conversion rate and single-ended input type. Operates from a 4.75V to 5.25V supply voltage, with a nominal supply current of 14.8mA. Packaged in a 28-pin SOIC, this RoHS compliant component has a maximum power dissipation of 100mW and an operating temperature range of -40°C to 85°C.
Texas Instruments DDC112U/1KG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 2KS/s |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 14.8mA |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 80mW |
| Power Dissipation | 100mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 3000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DDC112U/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
