
Texas Instruments DDC112UK/1K technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 3KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 130mW |
| Mount | Surface Mount |
| Nominal Supply Current | 15.2mA |
| Number of A/D Converters | 1 |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 80mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 3000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DDC112UK/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
