
Dual current input, 20-bit analog-to-digital converter (ADC) featuring a 2 kS/s conversion rate. This integrated circuit offers two single-ended analog inputs and communicates via an SPI interface. Housed in a 32-TQFP package, it operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage. The device boasts 20-bit resolution and is RoHS compliant.
Sign in to ask questions about the Texas Instruments DDC112Y/2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DDC112Y/2K technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 2KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 14.8mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 80mW |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 3000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DDC112Y/2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
