Quad current input 20-bit analog-to-digital converter featuring 4 single-ended analog inputs and a 3.125 kS/s conversion rate. This integrated circuit offers 20-bit resolution and supports SPI interface communication. Operating within a 4.75V to 5.25V supply voltage range, it consumes a nominal 14mA supply current and 54mW power. Packaged in a 48-VQFN, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Texas Instruments DDC114IRTCR technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 3.125KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 14mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 20 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 54mW |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 3130S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DDC114IRTCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
