
Quad current input, 20-bit analog-to-digital converter (ADC) with a 3.125 kS/s conversion rate. Features 4 single-ended analog inputs and an SPI interface. Operates from a 4.75V to 5.25V supply, with a nominal supply current of 14mA. Packaged in a 7.1mm x 7.1mm x 0.9mm VQFN, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments DDC114IRTCTG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DDC114IRTCTG3 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 3.125KS/s |
| Height | 0.9mm |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 14mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 20 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 54mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.125KS/s |
| Supply Type | Analog, Digital |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DDC114IRTCTG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
