
Texas Instruments DDC118IRTCRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 3.125KS/s |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 28mA |
| Number of Bits | 20 |
| Number of Channels | 8 |
| Number of Converters | 4 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 108mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 3130S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DDC118IRTCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
