
20-bit data conversion evaluation module featuring serial and USB interfaces. Designed for broad operating temperatures from -40°C to 85°C with a 5.5V operating supply voltage. This module serves as an evaluation kit for advanced data acquisition systems.
Sign in to ask questions about the Texas Instruments DDC11XEVM-PDK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DDC11XEVM-PDK technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 20 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DDC11XEVM-PDK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
