
32 Channel Current-Input 20-bit ADC 64-NFBGA 0 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DDC232CZXGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Conversion Rate | 3.125KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 288mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Number of Analog Inputs | 32 |
| Number of Bits | 20 |
| Number of Channels | 32 |
| Number of Converters | 16 |
| Number of Inputs | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 224mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 3100S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DDC232CZXGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
