
20-bit, 32-channel current-input Analog-to-Digital Converter (ADC) featuring a 3.125 kS/s conversion rate. This integrated circuit offers a 20-bit resolution and supports a single-ended input type with an SPI interface. Operating from a 2.7V to 3.6V analog supply and 4.75V to 5.25V digital supply, it has a maximum power dissipation of 288mW. Packaged in an LFBGA, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments DDC232CZXGT technical specifications.
| Package/Case | LFBGA |
| Conversion Rate | 3.125KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 288mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Analog Inputs | 32 |
| Number of Bits | 20 |
| Number of Channels | 32 |
| Number of Converters | 16 |
| Number of Elements | 16 |
| Number of Inputs | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 224mW |
| Power Dissipation | 288mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 3KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DDC232CZXGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
