
64-channel, current-input analog-to-digital converter featuring 20-bit resolution. This integrated circuit offers an SPI interface and operates with a supply voltage range of 2.7V to 3.6V, with a maximum supply voltage of 5.1V. Designed for a temperature range of 0°C to 70°C, it consumes 192mW of power. The component is supplied in a 100-LFBGA package, on tape and reel, and is RoHS compliant.
Texas Instruments DDC264CKZAWR technical specifications.
| Package/Case | LFBGA |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.1V |
| Min Supply Voltage | 4.9V |
| Number of A/D Converters | 32 |
| Number of Analog Inputs | 64 |
| Number of Bits | 20 |
| Number of Converters | 32 |
| Number of Elements | 32 |
| Number of Inputs | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 192mW |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.25KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DDC264CKZAWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
