
20-bit, 64-channel current-input analog-to-digital converter (ADC) with 32 integrated converters. Features an SPI interface and operates from a 2.7V to 3.6V analog supply and 4.75V to 5.25V digital supply. Maximum power dissipation is 256mW, with typical power consumption at 192mW. This lead-free, RoHS-compliant component is housed in an LFBGA package, suitable for operation between 0°C and 70°C.
Texas Instruments DDC264CZAW technical specifications.
| Package/Case | LFBGA |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 256mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 32 |
| Number of Analog Inputs | 64 |
| Number of Bits | 20 |
| Number of Converters | 32 |
| Number of Elements | 32 |
| Number of Inputs | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 168 |
| Packaging | Tray |
| Power Consumption | 192mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.125KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DDC264CZAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
