
Texas Instruments DDC264CZAWR technical specifications.
| Package/Case | LFBGA |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 256mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Number of A/D Converters | 32 |
| Number of Analog Inputs | 64 |
| Number of Bits | 20 |
| Number of Converters | 32 |
| Number of Inputs | 64 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 192mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 3130S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DDC264CZAWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
