Texas Instruments DEM-ADS1201U technical specifications.
| Interface | Serial |
| Lead Free | Lead Free |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Sampling Rate | 1000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DEM-ADS1201U to view detailed technical specifications.
No datasheet is available for this part.