The DEM-ADS807E is a 12-bit analog-to-digital converter with a sampling rate of 5.3 MSPS and a parallel interface. It is packaged in an SMA package and is available as an evaluation kit. The device is not radiation hardened and contains lead. The package quantity is one unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DEM-ADS807E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DEM-ADS807E technical specifications.
| Package/Case | SMA |
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Sampling Rate | 53000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DEM-ADS807E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
