
OPA2613/OPA2614/OPA2652/OPA2674/OPA2677/OPA2683/OPA2684/OPA2690/OPA2691/OPA2822/OPA2830/OPA2832/OPA2846/OPA2889 Op Amp Evaluation Board
Sign in to ask questions about the Texas Instruments DEM-OPA-SOT-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DEM-OPA-SOT-1A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23 |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DEM-OPA-SOT-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.